Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8959
Mfr. Part No.:
S1ML R2
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

Sub SMA

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

S1ML

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8μs

Width

1.9mm

Standards/Approvals

No

Length

2.9mm

Height

1.43mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy