Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15 HER158G
- RS Stock No.:
- 688-1931
- Mfr. Part No.:
- HER158G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 25 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
- 3,625 left, ready to ship from another location
- Final 2,875 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.24 | €6.00 |
| 125 - 225 | €0.181 | €4.53 |
| 250 - 1225 | €0.156 | €3.90 |
| 1250 - 2475 | €0.132 | €3.30 |
| 2500 + | €0.12 | €3.00 |
*price indicative
- RS Stock No.:
- 688-1931
- Mfr. Part No.:
- HER158G
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | HER158G | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Height | 3.6mm | |
| Length | 7.6mm | |
| Width | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series HER158G | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Height 3.6mm | ||
Length 7.6mm | ||
Width 3.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15 HER158G
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA S1ML R2
- Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
