Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC MBR1645 C0
- RS Stock No.:
- 169-9204
- Mfr. Part No.:
- MBR1645 C0
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9204
- Mfr. Part No.:
- MBR1645 C0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR16XX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Height | 8.24mm | |
| Standards/Approvals | Pb-Free, UL 94V-0, RoHS | |
| Width | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR16XX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Height 8.24mm | ||
Standards/Approvals Pb-Free, UL 94V-0, RoHS | ||
Width 4.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 60 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 60 V 30 A Rectifier & Schottky Diode TO-220AB TST30L60CW
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 35 V 10 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC VS-MBR1035-M3
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
