Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.392€6.96
25 - 45€1.102€5.51
50 - 245€1.076€5.38
250 - 495€1.048€5.24
500 +€1.018€5.09

*price indicative

Packaging Options:
RS Stock No.:
688-1997
Mfr. Part No.:
MBR1645 C0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Schottky Barrier Rectifier

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

MBR16XX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

10.5mm

Standards/Approvals

Pb-Free, UL 94V-0, RoHS

Width

4.7mm

Height

8.24mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy