Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3

Subtotal (1 pack of 25 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 500 unit(s) shipping from 23 November 2026
  • Final 775 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
25 +€0.176€4.40

*price indicative

Packaging Options:
RS Stock No.:
743-5992
Mfr. Part No.:
SS110 R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

SS12 - SS115

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL E-326243

Width

2.83mm

Height

2.3mm

Length

4.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy