Taiwan Semiconductor 90 V 1 A Diode Schottky 2-Pin Sub SMA SS19L R3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9277
Mfr. Part No.:
SS19L R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

Sub SMA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

90V

Series

SS19L

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Height

1.43mm

Length

2.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy