onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G

Get a bulk buy discount

Add 2000 more to save €16.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€123.00

(exc. VAT)

€151.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 February 2027
  • Plus 1,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000€0.123€123.00-
2000 +€0.115€115.00€16.00

*price indicative

RS Stock No.:
170-3475
Mfr. Part No.:
MUR120G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

MUR120

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

150μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75

Length

5.2mm

Standards/Approvals

No

Width

2.7mm

Height

5.2mm

Diameter

2.7mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy