onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4936RLG
- RS Stock No.:
- 625-5161
- Mfr. Part No.:
- 1N4936RLG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 30%
View bulk pricing optionsSubtotal (1 unit)*
€0.26
(exc. VAT)
€0.32
(inc. VAT)
In Stock
- Plus 599 unit(s) shipping from 23 November 2026
- Plus 2,061 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.26 | - |
| 10 - 99 | €0.18 | 30% |
| 100 + | €0.06 | 76% |
*price indicative
- RS Stock No.:
- 625-5161
- Mfr. Part No.:
- 1N4936RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N4936 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N4936 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Height 2.7mm | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4936RLG
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-214AC RS1G
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59 1N4004RLG
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59-10 1N4936G
- DiodesZetex 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4004-T
- onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G
- onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 MUR160G
