onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 MUR160G
- RS Stock No.:
- 774-3616
- Mfr. Part No.:
- MUR160G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.191 | €1.91 |
| 100 - 240 | €0.164 | €1.64 |
| 250 - 490 | €0.142 | €1.42 |
| 500 + | €0.125 | €1.25 |
*price indicative
- RS Stock No.:
- 774-3616
- Mfr. Part No.:
- MUR160G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | MUR120 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 150μA | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Diameter | 2.7mm | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series MUR120 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 150μA | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Diameter 2.7mm | ||
Height 5.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 MUR160G
- onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 1N4937G
- onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41
- onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41 1N4937RLG
- onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4936RLG
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G
- onsemi 600 V 3 A Diode General Purpose 2-Pin DO-201AD
