onsemi 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420G

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€138.00

(exc. VAT)

€169.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.276€138.00-
1000 +€0.26€130.005%

*price indicative

RS Stock No.:
170-3476
Mfr. Part No.:
MUR420G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

MUR420

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

890mV

Peak Reverse Current Ir

150μA

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Peak Reverse Recovery Time trr

75

Maximum Operating Temperature

175°C

Width

5.3mm

Diameter

5.3mm

Length

9.5mm

Height

9.5mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 4A to 9A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy