Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4050
Mfr. Part No.:
FR107G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

FR107G

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

500ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Diameter

2.7mm

Length

5.2mm

Width

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy