ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB055LAM-60TR

Subtotal (1 reel of 3000 units)*

€567.00

(exc. VAT)

€696.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.189€567.00

*price indicative

RS Stock No.:
171-3977
Mfr. Part No.:
RB055LAM-60TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

RB055LAM

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

70μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

150°C

Length

3.9mm

Standards/Approvals

No

Height

1.05mm

Width

2.7mm

Automotive Standard

No

COO (Country of Origin):
JP
RB055LAM-60 is a schottky barrier diode with low VF, suitable for general rectification.

Small power mold type (PMDTM)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy