ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- RS Stock No.:
- 171-3986
- Mfr. Part No.:
- RB080LAM-30TR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-3986
- Mfr. Part No.:
- RB080LAM-30TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 30 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | SOD-128 | |
| Automotive Standard | No | |
| Diameter | 1.5 mm | |
| Diode Configuration | Single | |
| Height | 1.05 mm | |
| Length | 3.9 mm | |
| Maximum Forward Voltage (Vf) | 510 mV | |
| Maximum Operating Temperature | 150 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 150 μA | |
| Series | RB080LAM | |
| Standards/Approvals | No | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 30 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type SOD-128 | ||
Automotive Standard No | ||
Diameter 1.5 mm | ||
Diode Configuration Single | ||
Height 1.05 mm | ||
Length 3.9 mm | ||
Maximum Forward Voltage (Vf) 510 mV | ||
Maximum Operating Temperature 150 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 150 μA | ||
Series RB080LAM | ||
Standards/Approvals No | ||
Width 2.7 mm | ||
- COO (Country of Origin):
- JP
RB080LAM-30 is a schottky barrier diode with low VF, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Low VF
Related links
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-30TFTR
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123FL RB070MM-30TR
- ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-30TR
