ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.321€8.03-
50 - 75€0.314€7.852%
100 - 225€0.22€5.5031%
250 +€0.216€5.4032%

*price indicative

Packaging Options:
RS Stock No.:
264-3796
Mfr. Part No.:
RBR3LAM30BTFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

RBR3LAM30BTF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.53V

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.05mm

Standards/Approvals

RoHS

Height

4.84mm

Length

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.

Small power mold type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy