ROHM 40 V 30 mA Diode Schottky 2-Pin RB751CM-40T2R
- RS Stock No.:
- 171-4024
- Mfr. Part No.:
- RB751CM-40T2R
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)*
€288.00
(exc. VAT)
€352.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.036 | €288.00 |
*price indicative
- RS Stock No.:
- 171-4024
- Mfr. Part No.:
- RB751CM-40T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB751CM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Height | 400μm | |
| Length | 910μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB751CM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 500nA | ||
Maximum Operating Temperature 150°C | ||
Width 650μm | ||
Standards/Approvals No | ||
Height 400μm | ||
Length 910μm | ||
Automotive Standard No | ||
RB751CM-40 is super low VF high reliability Schottky Barrier Diode, suitable for general rectification.
Ultra small mold type (VMN2M)
High reliability
Super Low VF
Related links
- ROHM 40 V 30 mA Diode Schottky 2-Pin RB751CM-40T2R
- ROHM 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751SM-40T2R
- ROHM 40 V 30 mA Diode Schottky 3-Pin SOT-323 RB715FM-40T106
- ROHM 40 V 30 mA Diode 2-Pin RB751CS-40T2RA
- Vishay 40 V 30 mA Diode Schottky 2-Pin MicroMELF BAS381-TR3
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF BAS81-GS08
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323 SDMK0340L-7-F
- onsemi 40 V 30 mA Diode Schottky 2-Pin SOD-323 RB751V40T1G
