ROHM 40 V 30 mA Diode 2-Pin VMN RB751CS-40T2RA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
826-7706
Mfr. Part No.:
RB751CS-40T2RA
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

VMN

Maximum Continuous Forward Current If

30mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Vf

370mV

Peak Reverse Current Ir

500nA

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Operating Temperature

125°C

Width

600μm

Length

900μm

Standards/Approvals

RoHS

Height

370μm

COO (Country of Origin):
TH

Schottky Barrier Diodes, up to 900mA, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy