ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- RS Stock No.:
- 171-4033
- Mfr. Part No.:
- RF01VM2STE-17
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4033
- Mfr. Part No.:
- RF01VM2STE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 700μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 700μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RF01VM2S is the silicon epitaxial Planar type Fast Recovery Diode.
Small mold type (UMD2)
High speed switching
Related links
- ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- ROHM 250 V 100 mA Rectifier & Schottky Diode Recovery SOD-323-2 RF01VM2SFHTE-17
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
