ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4034
Mfr. Part No.:
RF071LAM4STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

RF071LAM4S

Rectifier Type

Fast Recovery

Pin Count

2

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Peak Reverse Current Ir

10mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Length

3.7mm

Height

950μm

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
RF071LAM4S is a super fast recovery diode with low forward voltage and low switching loss, suitable for general rectification.

Low forward voltage

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy