STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD123Flat STTH1R02ZF
- RS Stock No.:
- 189-4006
- Mfr. Part No.:
- STTH1R02ZF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€291.00
(exc. VAT)
€357.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.097 | €291.00 |
| 6000 + | €0.091 | €273.00 |
*price indicative
- RS Stock No.:
- 189-4006
- Mfr. Part No.:
- STTH1R02ZF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD123Flat | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 0.8A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 32ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD123Flat | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 0.8A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 32ns | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard No | ||
The STTH1R02ZF is an ultrafast recovery rectifier used for energy recovery in switched mode power supplies, switching mode base drive and transistor circuits. Packaged in SOD123Flat, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection. The compromise between forward voltage drop and recovery time offers optimized performances.
Very low conduction losses
High surge capability
Negligible switching losses
Low forward and reverse recovery times
High junction temperature
Surface mount miniature packages
Related links
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123 STTH1R02ZF
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA STTH1R02U
- ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
