ROHM 40 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CM-40T2R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9847
Mfr. Part No.:
RB520CM-40T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOD-923

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

710mV

Maximum Operating Temperature

150°C

Length

950μm

Height

400μm

Standards/Approvals

No

Width

650μm

Automotive Standard

No

The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy