ROHM 60 V 5 A Diode Schottky 2-Pin SOD-128 RB088LAM-60TR

Subtotal (1 pack of 25 units)*

€8.55

(exc. VAT)

€10.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.342€8.55

*price indicative

RS Stock No.:
178-0484
Mfr. Part No.:
RB088LAM-60TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

RB088LAM

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

710mV

Peak Reverse Current Ir

4μA

Maximum Operating Temperature

150°C

Width

2.7mm

Height

1.05mm

Diameter

1.5mm

Standards/Approvals

No

Length

3.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
RB088LAM-60 is a super low IR schottky barrier diode, suitable for general rectification.

Small power mold type (PMDTM)

High reliability

Super Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy