onsemi 1.2 kV 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD NDSH40120CDN
- RS Stock No.:
- 261-9557
- Mfr. Part No.:
- NDSH40120CDN
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9557
- Mfr. Part No.:
- NDSH40120CDN
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247-3LD | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | NDSH40120CDN | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 123A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.87mm | |
| Height | 4.82mm | |
| Length | 41.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247-3LD | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series NDSH40120CDN | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 123A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.87mm | ||
Height 4.82mm | ||
Length 41.07mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 1200 V, D3, TO-247-3L
The ON Semiconductor schottky diodes & rectifiers silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It consist of no reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets silicon carbide as the next generation of power semiconductor.
High surge current capacity
Positive temperature coefficient
Ease of paralleling
Related links
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- ROHM 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240KE2GC11
- onsemi 1200 V 24 A Diode 3-Pin TO-247-3LD NDSH20120CDN
- onsemi 1200 V 38 A Diode 3-Pin TO-247-3LD NDSH30120CDN
- onsemi 1200 V 10 A Schottky Diode & Rectifier Schottky 2-Pin TO-247-2 UJ3D1210K2
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
