onsemi 1.2 kV 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- RS Stock No.:
- 178-4429
- Mfr. Part No.:
- FFSH10120A-F085
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.80 |
| 10 + | €7.58 |
*price indicative
- RS Stock No.:
- 178-4429
- Mfr. Part No.:
- FFSH10120A-F085
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 17A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 850A | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Diameter | 6.85mm | |
| Height | 20.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 17A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 850A | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Diameter 6.85mm | ||
Height 20.82mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175 °C
No Reverse Recovery / No Forward Recovery
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
Applications:
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
End Products:
Automotive HEV-EV Onboard Chargers
Related links
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- Wolfspeed 1200 V 17 A Diode Schottky 2-Pin TO-220 C4D05120A
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247
- onsemi 1200 V 46 A Schottky Diode Schottky 2-Pin TO-247 FFSH30120A
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247 FFSH15120A
- onsemi 1200 V 77 A Diode Schottky 2-Pin TO-247 FFSH50120A
