onsemi 1.2 kV 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- RS Stock No.:
- 178-4271
- Mfr. Part No.:
- FFSH40120ADN-F085
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€461.85
(exc. VAT)
€568.08
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €15.395 | €461.85 |
*price indicative
- RS Stock No.:
- 178-4271
- Mfr. Part No.:
- FFSH40120ADN-F085
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Dual Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 400μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.19kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 6.85mm | |
| Length | 15.87mm | |
| Height | 20.82mm | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Dual Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 400μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.19kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 6.85mm | ||
Length 15.87mm | ||
Height 20.82mm | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175 °C
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications:
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
End Products:
Automotive HEV-EV Onboard Chargers
Related links
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- onsemi 1200 V 17 A Diode Schottky 2-Pin TO-247 FFSH10120A-F085
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2L NDSH50120C-F155
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD
- onsemi 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD NDSH40120CDN
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KS
- onsemi 1200 V 10 A Schottky Diode & Rectifier Merged Pin Schottky 3-Pin TO-247-3 UJ3D1210KSD
- onsemi 1200 V 26 A Diode Schottky 2-Pin TO-247
