onsemi 650 V 10 A Diode Schottky 2-Pin TO-220F FFSPF1065A

Subtotal (1 pack of 5 units)*

€23.95

(exc. VAT)

€29.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€4.79€23.95

*price indicative

Packaging Options:
RS Stock No.:
178-4444
Mfr. Part No.:
FFSPF1065A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220F

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

600μA

Maximum Forward Voltage Vf

1.75V

Peak Non-Repetitive Forward Surge Current Ifsm

720A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.16mm

Height

15.87mm

Diameter

3.18mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220F-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C

High Surge Current Capacity

Positive Temperature Coefficient

No Reverse Recovery / No Forward Recovery

Applications

PFC

Industrial Power

Solar

EV Charger

UPS

Welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy