onsemi 650 V 10 A Diode Schottky 5-Pin PQFN
- RS Stock No.:
- 214-8797
- Mfr. Part No.:
- FFSM1065B
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8797
- Mfr. Part No.:
- FFSM1065B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PQFN | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PQFN | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 40μA | ||
Maximum Operating Temperature 175°C | ||
Length 8mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 8mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, Power88
The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.
Highest efficiency
Faster operating frequency
Increased power density
Reduced EMI
Related links
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-220F
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 10 A Diode Schottky 2-Pin TO-220F FFSPF1065A
