onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.54

(exc. VAT)

€22.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,980 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€3.708€18.54
50 - 95€3.192€15.96
100 +€2.77€13.85

*price indicative

Packaging Options:
RS Stock No.:
214-8798
Mfr. Part No.:
FFSM1065B
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

PQFN

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Rectifier Type

Schottky

Pin Count

5

Peak Reverse Current Ir

40μA

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Width

8mm

Length

8mm

Automotive Standard

No

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, Power88

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, Power88


The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.

Highest efficiency

Faster operating frequency

Increased power density

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy