STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM
- RS Stock No.:
- 795-8397
- Mfr. Part No.:
- BAT54CFILM
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- Plus 2,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.088 | €4.40 |
| 500 - 2450 | €0.055 | €2.75 |
| 2500 - 4950 | €0.042 | €2.10 |
| 5000 + | €0.037 | €1.85 |
*price indicative
- RS Stock No.:
- 795-8397
- Mfr. Part No.:
- BAT54CFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Width | 1.6mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Width 1.6mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54AFILM
- STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23 BAT54SFILMY
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
