STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- RS Stock No.:
- 178-7431
- Mfr. Part No.:
- STPSC20065WY
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 600 units)*
€2,475.60
(exc. VAT)
€3,045.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | €4.126 | €2,475.60 |
*price indicative
- RS Stock No.:
- 178-7431
- Mfr. Part No.:
- STPSC20065WY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Diameter | 3.75mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Diameter 3.75mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.
• High efficiency adds value to a power converter
• Reduces size and cost of a power converter
• Low EMC impact, simplifies certification and reduces time to market
• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable
• ECOPACK 2 compliant component;• AEC-Q101 qualified
RS Product Codes
110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK
124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC
124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC
124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247
124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247
Diodes and Rectifiers, STMicroelectronics
Approvals
AEC-Q101
Related links
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- STMicroelectronics 650 V 20 A Diode 3-Pin TO-247 STPSC40065CW
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WLY
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC30G065WL
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WL
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WLY
