STMicroelectronics 650 V 20 A Diode 3-Pin TO-247 STPSC40065CW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
201-0875
Mfr. Part No.:
STPSC40065CW
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

650 V

Maximum Continuous Forward Current (If)

20 A

Product Type

Diode

Pin Count

3

Package Type

TO-247

Mount Type

Through Hole

The STMicroelectronics 650V power schottky silicon carbide diode is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. It used as a freewheeling or output rectification diode, this rectifier will enhance the performance and form factor of the targeted power supply or inverter.

No reverse recovery charge in application current range

Switching behaviour independent of temperature

Dedicated to PFC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy