STMicroelectronics 650 V 40 A Diode Schottky 3-Pin TO-247 STPSC40065CWY
- RS Stock No.:
- 178-7432
- Mfr. Part No.:
- STPSC40065CWY
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7432
- Mfr. Part No.:
- STPSC40065CWY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 650 V | |
| Maximum Continuous Forward Current (If) | 40 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Diameter | 3.55 mm | |
| Diode Configuration | Common Cathode | |
| Height | 20.15 mm | |
| Length | 15.75 mm | |
| Maximum Forward Voltage (Vf) | 1.65 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 400 A | |
| Peak Reverse Current (Ir) | 2 mA | |
| Standards/Approvals | No | |
| Width | 5.15 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 650 V | ||
Maximum Continuous Forward Current (If) 40 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Diameter 3.55 mm | ||
Diode Configuration Common Cathode | ||
Height 20.15 mm | ||
Length 15.75 mm | ||
Maximum Forward Voltage (Vf) 1.65 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 400 A | ||
Peak Reverse Current (Ir) 2 mA | ||
Standards/Approvals No | ||
Width 5.15 mm | ||
Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.
• High efficiency adds Value to a power converter
• Reduces size and cost of a power converter
• Low EMC impact, simplifies certification and reduces time to market
• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable
• ECOPACK 2 compliant component;• AEC-Q101 qualified
RS Product Codes
110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK
124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC
124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC
124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247
124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247
Diodes and Rectifiers, STMicroelectronics
Approvals
AEC-Q101
Related links
- STMicroelectronics 650 V 40 A Diode Schottky 3-Pin TO-247 STPSC40065CWY
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 40 A Diode 3-Pin TO-247-3L FFSH4065BDN
- Infineon 650 V 40 A Switching Diode Schottky 3-Pin TO-247 IDW40G65C5XKSA1
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- STMicroelectronics 650 V 20 A Diode 3-Pin TO-247 STPSC40065CW
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-247 STPS40H100CW
