Vishay 400 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS1G-E3/I
- RS Stock No.:
- 180-8254
- Mfr. Part No.:
- CS1G-E3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8254
- Mfr. Part No.:
- CS1G-E3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | CS1G | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.12V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.5μs | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series CS1G | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.12V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.5μs | ||
Length 4.5mm | ||
Height 2.29mm | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay CS1G series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer and telecommunication.
Operating junction and storage temperature range -55 to +150°C
Ideal for automated placement
Related links
- Vishay 400 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS1G-E3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CSA2D-E3/I
- Vishay 1 kV 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS2M-E3/I
- Vishay 1 kV 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-E3/5AT
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214AC S1G-E3/61T
