Vishay 400 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS1G-E3/I

Subtotal (1 pack of 100 units)*

€6.00

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,900 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.06€6.00

*price indicative

RS Stock No.:
180-8674
Mfr. Part No.:
CS1G-E3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

CS1G

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.12V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.5μs

Height

2.29mm

Standards/Approvals

No

Width

2.79mm

Length

4.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay CS1G series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer and telecommunication.

Operating junction and storage temperature range -55 to +150°C

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy