Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CSA2D-E3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8257
Mfr. Part No.:
CSA2D-E3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

CSA2D

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

900mV

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.1μs

Length

4.5mm

Height

2.29mm

Width

2.79mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay CSA2D series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer and telecommunication.

Operating junction and storage temperature range -55 to +150°C

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy