Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CSA2D-E3/I
- RS Stock No.:
- 180-8570
- Mfr. Part No.:
- CSA2D-E3/I
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8570
- Mfr. Part No.:
- CSA2D-E3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | CSA2D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 2.1μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series CSA2D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 2.1μs | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay CSA2D series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer and telecommunication.
Operating junction and storage temperature range -55 to +150°C
Ideal for automated placement
Related links
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CSA2D-E3/I
- Vishay 1 kV 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC
- Vishay 1 kV 2 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS2M-E3/I
- Vishay 400 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS1G-E3/I
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 200 V 2 A Rectifier & Schottky Diode General Purpose MicroSMP VS-2EQH02HM3/H
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-E3/61T
