onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- RS Stock No.:
- 184-1058
- Mfr. Part No.:
- NSR0620P2T5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€520.00
(exc. VAT)
€640.00
(inc. VAT)
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.065 | €520.00 |
*price indicative
- RS Stock No.:
- 184-1058
- Mfr. Part No.:
- NSR0620P2T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | -2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 350mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 400μm | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Length | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir -2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 350mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 400μm | ||
Width 650μm | ||
Standards/Approvals No | ||
Length 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter, clamping and protection applications in portable devices. NSR0620P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Very Low Forward Voltage Drop 350 mV @ 100 mA
Low Reverse Current 2.0 uA @ 10 V
Continuous Forward Current 500 mA
Power Dissipation with Minimum Trace 190 mW
Very High Switching Speed 4.0 ns @ 10 mA
Low Capacitance 12 pF @ 1.0 V
Applications:
LCD and Keypad Backlighting
Camera Photo Flash
Buck and Boost dcdc Converters
Reverse Voltage and Current Protection
Clamping & Protection
Related links
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG2005EJ,115
