onsemi 600 V 1 A Diode General Purpose 2-Pin Case 59 1N4937G

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€56.00

(exc. VAT)

€69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000€0.056€56.00
5000 - 9000€0.05€50.00
10000 +€0.046€46.00

*price indicative

RS Stock No.:
184-4123
Mfr. Part No.:
1N4937G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

Case 59

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

1N4937

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

300ns

Maximum Operating Temperature

150°C

Length

5.2mm

Diameter

2.7mm

Standards/Approvals

No

Width

2.7mm

Height

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy