onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59-10 1N4936G

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.15

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.103€5.15-
500 +€0.089€4.4513%

*price indicative

Packaging Options:
RS Stock No.:
186-7704
Mfr. Part No.:
1N4936G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

Case 59-10

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

1N4936

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

300ns

Length

2.7mm

Height

5.2mm

Width

56mm

Diameter

2.7mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy