onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123FL ES1JFL
- RS Stock No.:
- 184-4214
- Mfr. Part No.:
- ES1JFL
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€324.00
(exc. VAT)
€399.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.108 | €324.00 |
*price indicative
- RS Stock No.:
- 184-4214
- Mfr. Part No.:
- ES1JFL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.95mm | |
| Height | 1.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.95mm | ||
Height 1.08mm | ||
Automotive Standard No | ||
Fast Switching Speed - Maximum Trr 35 ns
Ultra Thin Profile - Maximum Height of 1.08 mm
Glass Passivated Junction
Green Mold Compound
Related links
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123FL ES1JFL
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100AFY
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100ZF
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2J
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J
- ROHM 60V 2A 2-Pin SOD-123FL RBR2MM60BTR
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
