onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59 1N4004RLG
- RS Stock No.:
- 184-4627
- Mfr. Part No.:
- 1N4004RLG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€18.75
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- Plus 2,250 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 30 November 2026
- Plus 15,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 750 | €0.075 | €18.75 |
| 1000 - 2250 | €0.065 | €16.25 |
| 2500 + | €0.056 | €14.00 |
*price indicative
- RS Stock No.:
- 184-4627
- Mfr. Part No.:
- 1N4004RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | Case 59 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N4004 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Width | 55.6mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type Case 59 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N4004 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Width 55.6mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Height 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This standard rectifier is designed for general purpose, low power applications.
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
Shipped in plastic bags, 1000 per bag.
Polarity: Cathode Indicated by Polarity Band
Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
Related links
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59 1N4004RLG
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59-10 1N4936G
- onsemi 600 V 1 A Diode General Purpose 2-Pin Case 59 1N4937G
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- onsemi 400 V 2 A Diode General Purpose 2-Pin DO-214AA S2G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-214AC RS1G
- onsemi 400 V 3 A Diode General Purpose 2-Pin DO-214AB S3G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4936RLG
