onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59-10 1N4936G
- RS Stock No.:
- 186-7457
- Mfr. Part No.:
- 1N4936G
- Manufacturer:
- onsemi
Add 5000 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€50.00
(exc. VAT)
€60.00
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.05 | €50.00 | - |
| 5000 - 9000 | €0.044 | €44.00 | 12% |
| 10000 - 24000 | €0.043 | €43.00 | 14% |
| 25000 - 49000 | €0.042 | €42.00 | 16% |
| 50000 + | €0.041 | €41.00 | 18% |
*price indicative
- RS Stock No.:
- 186-7457
- Mfr. Part No.:
- 1N4936G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | Case 59-10 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | 1N4936 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Length | 2.7mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Height | 5.2mm | |
| Width | 56mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type Case 59-10 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series 1N4936 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Length 2.7mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Height 5.2mm | ||
Width 56mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Related links
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59-10 1N4936G
- onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59 1N4004RLG
- onsemi 600 V 1 A Diode General Purpose 2-Pin Case 59 1N4937G
- onsemi 20 V 1 A Diode Schottky 2-Pin Case 59-10 1N5817G
- onsemi, 130V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- onsemi Diode 1 A, 2-Pin 800 V Case 59-10 1N4006G
- onsemi 400 V 2 A Diode General Purpose 2-Pin DO-214AA S2G
