onsemi 650 V 27 A Schottky Diode Schottky 3-Pin D2PAK FFSB1065B-F085

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
185-9177
Mfr. Part No.:
FFSB1065B-F085
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Schottky Diode

Package Type

D2PAK

Maximum Continuous Forward Current If

27A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

EliteSiC

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

2.4V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

160A

Peak Non-Repetitive Forward Surge Current Ifsm

650A

Maximum Operating Temperature

175°C

Width

9.65mm

Height

4.58mm

Length

10.67mm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

AEC-Q101

Non Compliant

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, D2PAK

Automotive Silicon Carbide (SiC) Schottky Diode, 650 V


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175 oC

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Applications

Automotive HEV-EV Onboard Chargers

Automotive HEV-EV DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy