BETA 1691BM 8 m Tape Measure, Metric
- RS Stock No.:
- 225-7305
- Mfr. Part No.:
- 1691BM/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
Calibration Options:
Each
€115.33
(exc. VAT)
€141.86
(inc. VAT)
- RS Stock No.:
- 225-7305
- Mfr. Part No.:
- 1691BM/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | 1691BM | |
| Standards/Approvals | Precision class: II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tape Measure | ||
Length 8m | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series 1691BM | ||
Standards/Approvals Precision class: II | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II.
Excellent quality level
Designed to help GET your job done fast
Designed for the ultimate in practicality and functionality

