onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT1G

Subtotal (1 reel of 3000 units)*

€696.00

(exc. VAT)

€855.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.232€696.00

*price indicative

RS Stock No.:
124-9991
Mfr. Part No.:
MBR120VLSFT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Reverse Current Ir

15mA

Maximum Forward Voltage Vf

340mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

No

Width

1.8mm

Length

2.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy