onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT3G
- RS Stock No.:
- 781-5622
- Mfr. Part No.:
- MBR120LSFT3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.30
(exc. VAT)
€6.53
(inc. VAT)
Last RS stock
- Final 7,075 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.212 | €5.30 |
| 100 - 225 | €0.183 | €4.58 |
| 250 - 475 | €0.159 | €3.98 |
| 500 - 975 | €0.14 | €3.50 |
| 1000 + | €0.127 | €3.18 |
*price indicative
- RS Stock No.:
- 781-5622
- Mfr. Part No.:
- MBR120LSFT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 415mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 415mV | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT3G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120LSFT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT1G
- ROHM 20 V 3 A Diode Schottky 2-Pin SOD-123FL RB051MM-2YTR
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
