onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- RS Stock No.:
- 186-7511
- Mfr. Part No.:
- MUR480ERLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€450.00
(exc. VAT)
€555.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.30 | €450.00 |
*price indicative
- RS Stock No.:
- 186-7511
- Mfr. Part No.:
- MUR480ERLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | Case 267-05 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Forward Voltage Vf | 1.86V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type Case 267-05 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 900μA | ||
Maximum Forward Voltage Vf 1.86V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Automotive Standard No | ||
Ultrafast "E" Series with High Reverse Energy Capability designed for use in switching power supplies, inverters and as free wheeling diodes, these state-of-the-art devices
20 mjoules Avalanche Energy Guaranteed
Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
Ultrafast 75 Nanosecond Recovery Time
175°C Operating Junction Temperature
Low Forward Voltage
Low Leakage Current
High Temperature Glass Passivated Junction
Reverse Voltage to 1000 Volts
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.1 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Marking: MUR480E, MUR4100E
Related links
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4006
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220 VS-20ETF08-M3
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB VS-70HFL80S05
- Vishay 800 V 60 A Diode Fast Recovery 2-Pin TO-247 VS-60EPS08-M3
- Vishay 800 V 60 A Diode Fast Recovery 2-Pin TO-247
