onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.90

(exc. VAT)

€15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 350 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.516€12.90-
100 - 225€0.445€11.1313%
250 +€0.386€9.6525%

*price indicative

Packaging Options:
RS Stock No.:
186-7716
Mfr. Part No.:
MUR480ERLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

Case 267-05

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Maximum Forward Voltage Vf

1.86V

Peak Reverse Current Ir

900μA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

100ns

Diameter

5.3mm

Height

9.5mm

Standards/Approvals

No

Automotive Standard

No

Ultrafast "E" Series with High Reverse Energy Capability designed for use in switching power supplies, inverters and as free wheeling diodes, these state-of-the-art devices

20 mjoules Avalanche Energy Guaranteed

Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits

Ultrafast 75 Nanosecond Recovery Time

175°C Operating Junction Temperature

Low Forward Voltage

Low Leakage Current

High Temperature Glass Passivated Junction

Reverse Voltage to 1000 Volts

Mechanical Characteristics:

Case: Epoxy, Molded

Weight: 1.1 gram (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Polarity: Cathode Indicated by Polarity Band

Marking: MUR480E, MUR4100E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy