onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- RS Stock No.:
- 186-7546
- Mfr. Part No.:
- RS1K
- Manufacturer:
- onsemi
Subtotal (1 reel of 7500 units)*
€525.00
(exc. VAT)
€675.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.07 | €525.00 |
*price indicative
- RS Stock No.:
- 186-7546
- Mfr. Part No.:
- RS1K
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Width 2.95mm | ||
Automotive Standard No | ||
RS1K: 1.0A Fast Recovery Rectifier
Glass passivated junction.
For surface mounted applications.
Built in strain relief, ideal for automated placement.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4006
- onsemi 800 V 1 A Diode Schottky 2-Pin DO-214AC S1K
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
