onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
- RS Stock No.:
- 186-7519
- Mfr. Part No.:
- NRVB0540T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.096 | €288.00 |
*price indicative
- RS Stock No.:
- 186-7519
- Mfr. Part No.:
- NRVB0540T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 13mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Length | 2.84mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 13mA | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Length 2.84mm | ||
Automotive Standard AEC-Q101 | ||
Guardring for Stress Protection
Very Low Forward Voltage
Package Designed for Optimal Automated Board Assembly
Mechanical Characteristics:
Reel Options: 3,000 per 7 inch reel / 8 mm tape
Reel Options: 10,000 per 13 inch reel / 8 mm tape
Device Marking: B4
Polarity Designator: Cathode Band
Weight: 11.7 mg (approximately)
Case: Epoxy Molded
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C max. for 10 Seconds
All Packages are Pb-Free
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Related links
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0540Z
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- Taiwan Semiconductor 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W RHG
