onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 NRVB0540T1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.23

(exc. VAT)

€5.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,575 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.169€4.23
100 - 225€0.146€3.65
250 - 475€0.126€3.15
500 - 975€0.111€2.78
1000 +€0.101€2.53

*price indicative

Packaging Options:
RS Stock No.:
186-7632
Mfr. Part No.:
NRVB0540T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

620mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

13mA

Peak Non-Repetitive Forward Surge Current Ifsm

5.5A

Maximum Operating Temperature

150°C

Length

2.84mm

Width

1.8mm

Height

1.25mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Guardring for Stress Protection

Very Low Forward Voltage

Package Designed for Optimal Automated Board Assembly

Mechanical Characteristics:

Reel Options: 3,000 per 7 inch reel / 8 mm tape

Reel Options: 10,000 per 13 inch reel / 8 mm tape

Device Marking: B4

Polarity Designator: Cathode Band

Weight: 11.7 mg (approximately)

Case: Epoxy Molded

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C max. for 10 Seconds

All Packages are Pb-Free

NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy